Fiskars 1077112 Rake Working Width 36 Cm Black Steel Garden Tools

MPN
1077112
Brand
Fiskars
EAN-13
6411501707109
Order Code
16-3301
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.28 £24.89
10+ £23.72
50+ £23.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 28/10/2026

Fiskars 1077112, 3473412, is a robust and efficient garden hand tool designed for precision in garden maintenance tasks. It features a working width of 36 centimetres, allowing it to efficiently clear leaves, debris, and soil from garden beds or lawns, facilitating smooth maintenance of outdoor spaces. Constructed from black steel, the rake combines durability with resistance to wear and corrosion, making it ideal for prolonged use in varying environmental conditions. Its ergonomic design ensures ease of use, making it suitable for both residential gardening and professional landscaping applications where reliability and effective performance are paramount. The Fiskars 1077112 is engineered to meet the demands of meticulous gardening with a focus on efficiency and longevity.
Type Rake
Max. Length 162cm
Working width 36cm

Reviews

Be the first to submit a review

Trustpilot