Fiskars 1075380 Water dispenser Gardening Accessories 350 ml 1 pc

MPN
1075380
Brand
Fiskars
EAN-13
6411501706447
Order Code
16-3292
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Fiskars 1075380 is a water dispenser with an alternate description of 3414818 - Fiskars 1075380. This gardening accessory has a capacity of 350 ml and is designed for precise water distribution, making it particularly suitable for delicate plants and seedlings. Engineered for durability and ease of use, the dispenser is constructed from high-quality materials that ensure long-term performance and reliability in various environmental conditions. Common engineering applications include use in horticultural practices where controlled water application is critical, as well as in laboratory settings requiring exact fluid measurements. This device supports efficient water management and plant care, thereby contributing to optimal plant health and growth.
Type Watering
Dimensions (L x W x H) 60 x 60 x 250 mm
Height 250mm
Length 60mm
Product Type Watering indicator stick
Volume 350ml
Width 60mm

Reviews

Be the first to submit a review

Trustpilot