Fiskars 1075315 Pruner Secateurs Orange Stainless Steel 170 mm

MPN
1075315
Brand
Fiskars
EAN-13
6411501706393
Order Code
16-3288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fiskars 1075315 is a precision-engineered pruner secateurs designed for reliable and efficient cutting tasks. With a total length of 170 mm, this tool features stainless steel blades that provide durability and corrosion resistance, making it suitable for extended outdoor use in various weather conditions. These pruners are characterised by their ergonomic design and the distinctive orange handles, offering both comfort and visibility during garden maintenance tasks. Engineering applications typically include the precise trimming and shaping of plants, shrubs, and small trees, accommodating both professional horticulturists and gardening enthusiasts. Designed with attention to detail, Fiskars 1075315 ensures a consistent and sharp cutting performance necessary for intricate pruning operations.
Type Pruner
Length 170mm

Reviews

Be the first to submit a review

Trustpilot