Fiskars 1075314 Pruner Garden Hand Tools 180mm Durable Ergonomic Design

MPN
1075314
Brand
Fiskars
EAN-13
6411501706386
Order Code
16-3287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fiskars 3473406 is the Fiskars 1075314 Pruner, a precisely engineered garden tool measuring 180 mm in length. The pruner is designed with a focus on durability and ergonomic efficiency, ensuring comfortable handling during extended use in horticultural applications. It features robust construction materials that provide resilience against wear, along with stainless steel blades that offer sharp, clean cuts essential for maintaining plant health. This tool is commonly employed by garden professionals and hobbyists alike for tasks such as trimming branches, shaping plants, and managing landscaping projects where precise cutting is necessary. The pruner's compact size and ergonomic design are particularly valued in engineering settings where manual dexterity and tool reliability are crucial.
Type Pruner
Length 180mm

Reviews

Be the first to submit a review

Trustpilot