Fiskars 1074546 Ff Renew Trimmer 250mm Secateurs Garden Hand Tool

MPN
1074546
Brand
Fiskars
EAN-13
6424002019381
Order Code
16-3286
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Fiskars 1074546 is the FF ReNew Multi-purpose Trimmer 250 mm, an efficient garden hand tool designed for precision cutting tasks. This trimmer is constructed for durability and sustainability, utilising materials that support long-term functionality. It features high-quality blades that maintain sharpness over prolonged use, ensuring efficient cutting performance. Typical applications for the Fiskars 1074546 include trimming branches, pruning shrubs, and other general garden maintenance tasks where accuracy and control are required. The ergonomic design facilitates ease of use, allowing for extended periods of operation without causing strain to the user.
Type Multi-purpose trimmer
Length 250mm

Reviews

Be the first to submit a review

Trustpilot