Fiskars 1074544 Ff Renew Pruner Garden Hand Tool Black RecycLED 210 mm

MPN
1074544
Brand
Fiskars
EAN-13
6424002019404
Order Code
16-3285
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fiskars 1074544, part number 3473457, is a high-quality garden hand tool designed for precise pruning tasks, with an overall length of 210 millimetres. This pruner is constructed using durable materials, incorporating recycled components to enhance sustainability without compromising structural integrity. Engineered for robust performance, it features lightweight castors that facilitate smooth and efficient manoeuvrability while minimising user fatigue during prolonged use. Commonly employed in horticultural and landscape maintenance applications, the Fiskars 1074544 FF ReNew Pruner is suitable for cutting small branches and stems, providing a reliable solution for maintaining the health and appearance of various plant species.
Type Pruner
Length 210mm

Reviews

Be the first to submit a review

Trustpilot