Fiskars 1071304 Folding Plant Mat 82.5x44.5cm Clean & Compact Gardening

MPN
1071304
Brand
Fiskars
EAN-13
6411501705723
Order Code
03-5415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.62 £28.58
10+ £27.23
50+ £27.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fiskars manufactures the 1071304 folding mat, known for its durability and compact design. The mat is ideal for crafts and sewing projects due to its self-healing surface and portability. It is perfect for detail cutting and can be easily stored.
Dim (L x W x H) 305 x 254 x 32 mm
Height 32mm
Length 305mm
Width 254mm

Reviews

Be the first to submit a review

Trustpilot