Fiskars 1067548 X-Series Waterwheel XL Hose cart Black/Orange 27m 13mm

MPN
1067548
Brand
Fiskars
EAN-13
6411501512598
Order Code
16-3265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £196.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fiskars 1067548 is a model from their X-Series™ range, specifically the Waterwheel XL Hose cart. Designed for superior performance and convenience, this hose cart supports a hose diameter of 13 mm, with a length capacity of 27 metres, effectively accommodating a 1/2 inch standard hose. Encased in a durable black and orange body, the device is built for reliability in managing water distribution tasks. It provides seamless water delivery solutions suitable for applications in garden maintenance, construction site water access, and landscaping irrigation. This product is an asset in environments demanding efficient control of hose management, ensuring both accessibility and storage convenience.
Type Hose cart
Length 27m
Diameter 13mm
Colour Black, Orange
Content 1
Hose connection 13 mm (1/2") Ø

Reviews

Be the first to submit a review

Trustpilot