Fiskars 1067518 Shovel D-Grip Green Steel 117Cm

MPN
1067518
Brand
Fiskars
EAN-13
6411501311573
Order Code
16-3264
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 16/08/2026

Fiskars 1067518 is a robust garden hand tool identified as a shovel with a D-grip design, specifically engineered for efficient digging and moving of soil or other bulk materials. The shovel features a durable green steel construction that measures 117 cm in length, providing both strength and reach, ideal for use in landscaping, construction, and agricultural tasks that demand reliability and precision. The D-grip handle offers enhanced ergonomics, ensuring optimal user comfort and control, making it suitable for prolonged use in layman and professional gardening or site maintenance applications where material transport is required.
Type Shovel
Length 1227mm
Material (bristles) Steel

Reviews

Be the first to submit a review

Trustpilot