Fiskars 1067517 Spade 205Mm Width D-Grip For Gardening Tasks

MPN
1067517
Brand
Fiskars
EAN-13
6411501311566
Order Code
16-3263
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Fiskars 1067517 is a high-quality garden hand tool designed for efficient and precise soil manipulation tasks. This spade features a working width of 205 mm, providing ample surface area for effective digging and soil turning in various gardening applications. Equipped with a robust D-grip handle, it ensures improved ergonomics and superior control during use, thereby minimising user fatigue. The Fiskars 1067517's durable construction makes it suitable for both residential gardening tasks and more demanding landscaping projects, including soil aeration, planting, and garden bed maintenance. Its design caters to professionals and gardening enthusiasts alike, integrating functionality with the reliability expected in engineering tools.
Type Spade
Length 1265mm
Working width 205mm

Reviews

Be the first to submit a review

Trustpilot