Fiskars 1067516 Spade D-Grip 205Mm Garden Hand Tool

MPN
1067516
Brand
Fiskars
EAN-13
6411501311559
Order Code
16-3262
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.00
10+ £27.75
50+ £27.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Fiskars 1067516 Spade D-Grip 205Mm is a versatile garden hand tool designed for efficient soil manipulation. Manufactured by Fiskars, this spade features a robust working width of 205 mm, making it suitable for a variety of gardening and landscaping applications. The D-grip handle provides enhanced leverage and control for the user, facilitating tasks such as digging, planting, and edging with precision. Constructed with durability in mind, the tool is ideal for both professional landscapers and garden enthusiasts seeking reliable performance in soil preparation and maintenance tasks. The Fiskars 1067516 is engineered to withstand intensive use, making it a staple tool in horticultural and agricultural environments.
Type Spade
Colour Black
Length 1135mm
Working width 205mm

Reviews

Be the first to submit a review

Trustpilot