Fiskars 1066731 Shovel Soft Grip 223 mm Garden Hand Tool

MPN
1066731
Brand
Fiskars
EAN-13
6411501311641
Order Code
16-3260
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 16/08/2026

Fiskars 1066731 is a robust garden hand tool, specifically designed for efficient soil manipulation and light digging tasks in horticultural applications. With a functional working width of 223 mm, this shovel combines practicality with user comfort, featuring a soft grip handle to minimise hand fatigue during extended use. Engineered for durability and precision, it is suitable for tasks such as flowerbed maintenance, soil aeration, and the general cultivation of garden plots. The shovel's ergonomic design ensures optimal performance and ease of use, making it an ideal choice for both amateur and professional gardeners requiring a reliable hand tool in their collection.
Type Shovel
Length 1304mm
Working width 223mm

Reviews

Be the first to submit a review

Trustpilot