Fiskars 1066730 Xact™ Rounded Spade

MPN
1066730
Brand
Fiskars
EAN-13
6411501311634
Order Code
97-9811
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fiskars Xact™ Pointed Spade incorporates innovations allowing you to do more of what you love. Its Boron steel head with a non-slip step board is sharpened on the edge and sides, making it ideal for edging and planting in standard, grassy topsoil.
The head is welded to a smart, easy-to-hold steel shaft. Optimized for ergonomics, the angled shaft ensures ideal working position. Fitted with a SoftGrip™ push-pull D-handle, ensures digging comfort control.

Specification:

Length: 120cm.


Reviews

Be the first to submit a review

Trustpilot