Fiskars 1066729 Xact™ Pointed Spade

MPN
1066729
Brand
Fiskars
EAN-13
6411501311627
Order Code
97-9810
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stockBack-order availability date - 25/10/2026

The Fiskars Xact™ Pointed Spade incorporates innovations which allow you to do more of what you love. Its Boron steel head with a non-slip step board is sharpened on the edge and sides, making it ideal for digging holes, edging beds and removing small amounts of soil.
The head is welded to a smart, easy-to-hold steel shaft. Optimized for ergonomics, the angled shaft ensures ideal working position. Fitted with a SoftGrip™ push-pull D-handle, ensures digging comfort control.

Specification:

Length: 120cm.


Reviews

Be the first to submit a review

Trustpilot