Fiskars 1066720 Shovel D-Grip Steel Grey 120Cm

MPN
1066720
Brand
Fiskars
EAN-13
6411501311863
Order Code
16-3259
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 15/08/2026

Fiskars 1066720, 3473405, is a robust garden hand tool designed for durability and efficient performance. This shovel features a D-grip handle for enhanced ergonomics and control, allowing the user to exert maximum force with minimal hand fatigue. Constructed from high-quality steel, the shovel boasts a length of 120 centimetres, which provides optimal leverage and reach in various gardening and landscaping tasks. Its steel-grey finish not only offers corrosion resistance but also ensures longevity even in demanding environmental conditions. This tool is ideally suited for applications such as digging, soil manipulation, and other earth moving tasks in both residential and professional horticultural settings.
Type Shovel
Length 1227mm
Material (bristles) Steel

Reviews

Be the first to submit a review

Trustpilot