Fiskars 1066715 Spade 180mm D-Grip Garden Hand Tool Steel Black Orange

MPN
1066715
Brand
Fiskars
EAN-13
6411501311825
Order Code
16-3258
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Fiskars 1066715 is an expertly engineered garden hand tool designed with functionality and durability in mind. The spade, characterised by its 180 mm working width, is crafted from high-grade steel, ensuring robustness and longevity even under rigorous use. Its D-grip handle facilitates optimal control and comfort during operation, making it suitable for a variety of applications, including soil cultivation, excavation, and landscaping tasks. The tool's ergonomic design and high-quality construction make it ideal for both professional horticulturists and gardening enthusiasts who require precision and effectiveness in earth-moving activities. The distinctive black and orange finish distinguishes it in both functionality and aesthetic appeal.
Type Spade
Length 780mm
Working width 180mm

Reviews

Be the first to submit a review

Trustpilot