Fiskars 1066714 Spade 18 Cm Width D-Grip Handle Garden Hand Tool

MPN
1066714
Brand
Fiskars
EAN-13
6411501311757
Order Code
16-3257
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
10+ £31.16
50+ £31.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Fiskars 1066714, 3473431, is a robust garden hand tool designed for efficient soil manipulation. This spade features an 18 cm working width and is equipped with a D-grip handle, providing a comfortable yet secure hold for the user, enhancing control during rigorous tasks. Engineered for durability, the spade is ideal for applications such as digging, transferring soil, and edging in landscaping or agricultural environments. Its design ensures effective penetration and movement through various soil types, making it a versatile implement for both professional gardeners and landscaping engineers.
Type Spade
Length 1230mm
Working width 18cm

Reviews

Be the first to submit a review

Trustpilot