Fiskars 1066713 Shovel 274 mm Width D-Grip Garden Hand Tools

MPN
1066713
Brand
Fiskars
EAN-13
6411501311726
Order Code
16-3256
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/08/2026

Fiskars 1066713 is a robust garden hand tool designed for efficient soil manipulation and excavation tasks, characterised by its 274 mm working width and ergonomic D-grip handle. This shovel, with its durable construction, is well-suited for a variety of engineering applications such as landscaping, site preparation, and soil sampling. The D-grip offers enhanced control and comfort, reducing manual strain during extended use. Designed for reliability in diverse outdoor conditions, this tool supports both professional and amateur horticultural activities. Its sturdy design ensures long-term performance and efficiency in demanding environments.
Type Shovel
Length 1239mm
Working width 274mm

Reviews

Be the first to submit a review

Trustpilot