Fiskars 1066712 Shovel 23cm Working Width Garden Hand Tool

MPN
1066712
Brand
Fiskars
EAN-13
6411501311764
Order Code
16-3255
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 16/08/2026

Fiskars 1066712 is a high-quality garden hand tool designed specifically for the efficient performance of a variety of gardening tasks. With a working width of 23 cm, this shovel is engineered for optimal soil manipulation, making it suitable for digging, lifting, and transferring materials such as soil, sand, and gravel. The robust construction ensures durability under rigorous conditions, and its ergonomically designed handle provides improved grip and control, enhancing the user's efficiency during prolonged use. Typical engineering applications include landscaping projects, ground maintenance, and general garden upkeep, where precise and reliable hand tools are essential for the successful preparation and maintenance of soil and landscaping features.
Type Shovel
Length 1317mm
Working width 23cm

Reviews

Be the first to submit a review

Trustpilot