Fiskars 1066711 Shovel 230 mm Width D-Grip Garden Hand Tool

MPN
1066711
Brand
Fiskars
EAN-13
6411501311719
Order Code
16-3254
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/08/2026

Fiskars 1066711, 3414807, is a robust garden hand tool specifically designed for efficient digging tasks. This shovel features a working width of 230 mm, providing substantial material movement capabilities while maintaining ease of use for the operator. The tool includes a D-grip handle, ergonomically crafted to enhance grip comfort and control, ensuring minimal hand strain during prolonged use. Engineered for versatility, this shovel is suitable for various applications, such as soil excavation, garden bed preparation, and general landscaping tasks. Its durable construction ensures reliable performance in demanding outdoor environments.
Type Shovel
Length 1317mm
Working width 230mm

Reviews

Be the first to submit a review

Trustpilot