Fiskars 1066708 Spade D-Grip 193 mm Garden Hand Tool

MPN
1066708
Brand
Fiskars
EAN-13
6411501311733
Order Code
16-3252
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

Fiskars 1066708, 3414809, is a robust garden hand tool specifically designed for effective soil management and landscaping tasks. This spade features a working width of 193 mm, providing an optimal balance between precision and efficiency. Equipped with a durable D-grip handle, it offers enhanced leverage and control, making it suitable for applications such as digging, planting, and edging in garden and landscaping environments. Constructed for reliability and performance, this spade is engineered to facilitate various tasks requiring soil penetration and manipulation, catering to the needs of both professional horticulturists and gardening enthusiasts. Its ergonomic design ensures comfort during prolonged use, while its sturdy construction withstands the demands of rigorous outdoor conditions.
Type Spade
Length 1249mm
Material (bristles) Steel
Working width 193mm

Reviews

Be the first to submit a review

Trustpilot