Fiskars 1066707 Spade Garden Tool Steel Blade Orange Handle 125Cm Length

MPN
1066707
Brand
Fiskars
EAN-13
6411501311689
Order Code
16-3251
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Fiskars 1066707, 3473428, is a high-quality garden hand tool designed for durability and efficiency. This spade features a robust steel blade, ensuring long-lasting performance and resistance to wear during extensive use. With a handle length of 125 cm, the tool provides optimal leverage and ergonomic comfort for a variety of gardening tasks. Its distinct orange handle enhances visibility, reducing the likelihood of misplacement in outdoor settings. Engineered for activities such as digging, soil turning, and edge cutting, the Fiskars 1066707 spade is suitable for both domestic and professional horticultural applications.
Type Spade
Length 1305mm

Reviews

Be the first to submit a review

Trustpilot