Fiskars 1063089 Leaf Broom Garden Tools Green Handle 150Cm Long

MPN
1063089
Brand
Fiskars
EAN-13
6411501704344
Order Code
16-3241
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £11.05
50+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Fiskars 1063089, 3414822, is a garden hand tool engineered for efficiently sweeping and managing leaves and other debris. This leaf broom features a robust, green handle measuring 150 cm in length, providing adequate reach and leverage for users during operation. The tool is designed for durability and user comfort, integrating ergonomic principles to reduce physical strain during prolonged use. Typically employed in garden and landscaping tasks, it aids in maintaining clean and orderly environments by effectively gathering and clearing leaves, twigs, and light debris. This product is essential for both domestic gardening enthusiasts and professional landscapers who require reliable equipment for maintaining outdoor spaces.
Type Leaf broom
Dimensions (W x H) 420 mm x 212 mm
Height 212mm
Width 420mm

Reviews

Be the first to submit a review

Trustpilot