Fiskars 1062831 Plus™ Garden Harvest Basket with Ergonomic Handles

MPN
1062831
Brand
Fiskars
EAN-13
6411501200969
Order Code
03-5394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.00
10+ £30.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars 1062831 is a versatile garden harvest basket designed for collecting and transporting garden produce. Made from durable materials, it features a functional design that aids in efficient harvesting. Typically used for gathering fruits, vegetables, and flowers, it is an essential tool for gardeners.
Dim (L x W x H) 610 x 390 x 130 mm
Height 130mm
Length 610mm
Width 390mm

Reviews

Be the first to submit a review

Trustpilot