Fiskars 1057165 P361 Solid™ Anvil Pruner

MPN
1057165
Brand
Fiskars
EAN-13
6411501111128
Order Code
97-9796
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Fiskars P361 Solid™ Anvil Pruner is lightweight and comfortable to use. This pruner features an anvil-style steel blade for easy cuts through dead stems and branches. Its fully hardened, precision-ground blade stays sharp longer, while a low-friction blade coating resists rust and allows for smoother, easier cuts.

A light, yet sturdy, FiberComp™ handle with full SoftGrip™ detail offers a secure grip and added comfort. There is an easy-open, sliding lock protecting the blade during transport and storage.

Specification:

Cutting Capacity: 20mm.


Reviews

Be the first to submit a review

Trustpilot