Fiskars 1054786 FiberComp Hose Connector 13 mm - 15 mm Durable Material

MPN
1054786
Brand
Fiskars
EAN-13
6411501511737
Order Code
16-3227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.76 £8.30
10+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Fiskars 1054786, known as the FiberComp Hose Connector, is precisely engineered to accommodate hose diameters ranging from 13 mm (1/2 inch) to 15 mm (5/8 inch). This connector, part of the Connectors & Fittings category, is constructed from robust FiberComp material, ensuring durability and resistance to wear and environmental conditions. Designed for seamless integration in irrigation systems, it facilitates efficient fluid transfer, adhering to high standards of reliability and performance. Its compatibility with a range of common hose sizes makes it an ideal choice for both industrial and residential applications, where secure and leak-free connectivity is critical. Widely used in agricultural, gardening, and landscaping contexts, this connector exemplifies practicality and precision in fluid management solutions.
Type Hose connector
Hose connection 13 mm (1/2") - 15 mm (5/8")
Product Type Hose connector

Reviews

Be the first to submit a review

Trustpilot