Fiskars 1028373 Ergo Pop-up Garden Waste Bag, Large

MPN
1028373
Brand
Fiskars
EAN-13
6411501600202
Order Code
97-9787
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fiskars Ergo Pop-up Garden Waste Bag is ideal for collecting wet waste in and around the garden. For example, damp leaves, weeds, grass clippings, or even toys. Crack and mildew resistant construction ensures durability and easy cleaning. The internal spring unfolds the bag and ensures it remains stable. Lightweight, portable and foldable: a real asset to the shed, making clean-up fun again.

Specifications:

Capacity: 219 litre.
Closed Height: 3cm.
Open Height: 70cm.


Type Garden bag
Size 219L
Quantity 1
Colour Black

Reviews

Be the first to submit a review

Trustpilot