Fiskars 1028372 Garden Bag 175L Portable Foldable Easy Tidying Tool

MPN
1028372
Brand
Fiskars
EAN-13
6411501600196
Order Code
03-5375
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.10
50+ £24.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 04/12/2026

Fiskars 1028372 Garden bag is a robust leaf collector with a 175-litre capacity. It is perfect for collecting garden waste efficiently. This garden waste collector is ideal for tidying up leaves and debris.
Type Garden Waste Bag
Capacity 175L
(Ø) 430mm
Dim (Ø x H) 430 mm x 700 mm
Height 700mm

Reviews

Be the first to submit a review

Trustpilot