Fiskars 1028371 Square Ergo Pop-Up Garden Bag 73L Easy Foldable Storage

MPN
1028371
Brand
Fiskars
EAN-13
6411501600189
Order Code
03-5374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Fiskars 1028371 garden bag is a durable leaf collector with a 73-litre capacity. It is designed for convenient garden waste collection and management. This versatile garden bag is ideal for handling debris, leaves, and pruning waste.
Type Garden Waste Bag
Capacity 73L
(Ø) 450mm
Dim (Ø x H) 450 mm x 460 mm
Height 460mm

Reviews

Be the first to submit a review

Trustpilot