Fiskars 1027541 Solid™ L11 Bypass Loppers

MPN
1027541
Brand
Fiskars
EAN-13
6411501150400
Order Code
96-0081
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £26.16 £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Fiskars Solid™ L11 Bypass Loppers are ideal for cutting green branches. The handles are fitted with non-slip grips to provide added control and comfort.

Specification:

Cutting Diameter: 38mm
Length: 810mm
Weight: 1.25kg


Type Loppers

Reviews

Be the first to submit a review

Trustpilot