Fiskars 1027528 Solid™ Telescopic Loppers

MPN
1027528
Brand
Fiskars
EAN-13
6411501150370
Order Code
96-0105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Fiskars Solid™ Telescopic Loppers for cutting fresh wood. Telescopic, extendable handles with non-slip grips make high, hard-to-reach or awkward cuts easy.

Specification:

Cutting Diameter: 45mm
Length: 630-830mm
Weight: 1.65kg


Type Loppers

Reviews

Be the first to submit a review

Trustpilot