Fiskars 1027112 Weed Killer Garden Tool Durable Design For Effortless Weeding

Order Code:

16-3219

Brand: Fiskars MPN: 1027112 EAN-13: 6411501350886
Qty Unit Price (Ex VAT)
1+ £29.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Fiskars 1027112, 3473442, is a cutting-edge garden hand tool engineered for efficient weed removal. Designed with durability in mind, this tool features robust materials that ensure a long operational lifespan under diverse gardening conditions. The ergonomic structure facilitates effortless gripping and precise manoeuvrability, making it ideal for applications demanding meticulous weed extraction without disturbing surrounding flora. Engineers and landscaping professionals will appreciate its ability to access tight crevices and maintain garden aesthetics with minimal soil disruption. The Fiskars 1027112 tool exemplifies a seamless blend of functionality and resilience, catering to rigorous horticultural and agricultural environments.
Type Weed killer
Dimensions (L x W x H) 1730 x 30 x 95 mm
Height 95mm
Length 1730mm
Weight 730g
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot