Fiskars 1027086 Hose Connector with ON/OFF Valve and Pressure Regulator 13-15mm

MPN
1027086
Brand
Fiskars
EAN-13
6411501511119
Order Code
16-3215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fiskars 1027086 is a precision-engineered hose connector designed for use with 13 mm (1/2 inch) to 15 mm (5/8 inch) hoses. This component features an On/Off valve to interrupt the water flow while changing hose end attachments, such as sprinklers or water jets. It also includes an integrated pressure regulator, ensuring optimal water flow management and compatibility with varying water pressures typical in garden or industrial applications. Durable materials provide longevity and resistance to environmental stressors. The connector's design facilitates easy attachment and detachment, improving efficiency in irrigation systems, landscaping projects, and other applications requiring controlled water delivery. Engineered for reliability and versatility, it integrates seamlessly into existing systems, fulfilling both domestic and professional requirements for water management solutions.


  • On/Off valve interrupts water flow to replace water jets, casting rods, sprinklers and other hose end attachments
  • Softgrip® touch points for safe handling even in wet conditions
  • Comfortable grip, even in cold weather (compared to metal irrigation components)
  • Colour coding system, for easy connection with Fiskars hoses
  • Diameter: Ø13-15mm (1/2-5/8")
  • Universal size
Type Hose connector
Hose connection 13 mm (1/2") - 15 mm (5/8")
Product Type Hose connector

Reviews

Be the first to submit a review

Trustpilot