Fiskars 1027079 Hose connector Water stop 13-15 mm size

MPN
1027079
Brand
Fiskars
EAN-13
6411501511041
Order Code
16-3214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.29 £7.05
10+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fiskars 1027079 is a hose connector specifically designed for efficient water management in various engineering applications. This connector accommodates hose sizes of 13 mm (1/2 inch) to 15 mm (5/8 inch) and features a water stop mechanism to prevent leakage when the hose is not in use. The product is precision-engineered to ensure reliable performance and durability, making it suitable for use in irrigation systems, gardening setups, and plumbing installations that require robust and secure connections. The construction materials provide excellent resistance to wear and environmental factors, thereby optimising longevity and reducing maintenance requirements. This connector is often employed in systems where precise water flow control is essential, aiding engineers in achieving efficient fluid dynamics across diverse applications.
Type Hose connector
Hose connection 13 mm (1/2") - 15 mm (5/8")
Product Type Hose connector

Reviews

Be the first to submit a review

Trustpilot