Fiskars 1027042 Weed Killer Hand Tool Steel Blade Efficient Weed Removal

MPN
1027042
Brand
Fiskars
EAN-13
6411501350879
Order Code
16-3206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Fiskars 1027042, 3473441, is a garden hand tool specifically designed for efficient weed removal. The tool features a robust steel blade engineered for precision and durability, ensuring effective penetration into soil and removing weeds from the root with minimal effort. Ideal for use in gardening and landscaping applications, this tool supports maintenance of plant beds and pathways by targeting unwanted vegetation without disturbing the surrounding area. The ergonomic design of the handle provides comfort during use, mitigating user fatigue during prolonged tasks. This tool is particularly beneficial in environments where precision weeding is necessary, such as in delicate flower gardens or vegetable plots.
Type Weed killer
Colour Black
Dimensions (L x W x H) 1675 x 135 x 116 mm
Height 116mm
Length 1675mm
Weight 760g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot