Fiskars 1027041 X-series™ Dutch Hoe 170cm

MPN
1027041
Brand
Fiskars
EAN-13
6411501350862
Order Code
16-3205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 27/10/2026

The Fiskars 1027041 X-series™ Dutch Hoe 150mm is the ultimate tool for weeding. Easy push motion uproots weeds just below the soil surface exceptionally efficiently. Dual-sided sharp stainless steel blade penetrates soil precisely when weeding and cultivating the soil. Hardened aluminium and unique shaft profile reduce weight without sacrificing strength making every stroke effortless. Ergonomic SoftGrip handle design allows multiple hand positions and exceptional handle and shape gives good support during use.


  • For removing weeds and uprooting weeds from sandy areas
  • Two-sided 150 mm stainless steel blade
  • Hardened aluminium shaft profile
  • Ergonomic Softgrip handle design
  • Convenient hanging hole
Type Weed killer
Colour Black
Dimensions (L x W x H) 1702 x 125 x 40 mm
Height 40mm
Length 1702mm
Weight 800g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot