Fiskars 1027040 Hand Tool Green Durable Steel With Ergonomic Design

MPN
1027040
Brand
Fiskars
EAN-13
6411501350855
Order Code
16-3204
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/08/2026

Fiskars 1027040, 3473439, is a garden hand tool designed to combine durability and ergonomic efficiency. This tool, often referred to as a spout, is constructed from robust steel, ensuring longevity and resilience under rigorous conditions. Its ergonomic design minimises user fatigue, making it suitable for extended use in various gardening applications, such as soil manipulation and precise planting. Commonly utilised by gardeners and horticultural professionals, the Fiskars 1027040 tool is engineered to facilitate efficient performance, providing a reliable solution for both light garden maintenance and intensive horticultural tasks. Its design reflects a focus on user comfort and functionality, making it a staple tool in many gardening toolkits.
Type Spout
Dimensions (L x W x H) 1720 x 150 x 116 mm
Height 116mm
Length 1720mm
Weight 880g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot