Fiskars 1027039 Rake Garden Tool Ergonomic Design Lightweight Durable

MPN
1027039
Brand
Fiskars
EAN-13
6411501350848
Order Code
16-3203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/10/2026

Fiskars 1027039, 3473438, is an ergonomically designed garden hand tool specifically engineered to provide efficient functionality in various horticultural tasks. This rake features a durable construction, optimising its robust performance while maintaining a lightweight structure for ease of use. Its ergonomic design enables prolonged use without causing undue strain, offering an ideal solution for tasks such as soil levelling, debris clearance, and general garden maintenance. The tool's construction ensures longevity and reliability in applications where precise manipulation of soil and garden debris is required, making it a suitable choice for both domestic and professional use in landscaping and gardening. With its combination of practical design and high-quality materials, it enhances productivity and comfort in typical engineering tasks related to garden maintenance and landscape design.
Type Rake
Colour Black
Dimensions (L x W x H) 1640 x 370 x 85 mm
Height 85mm
Length 1640mm
Weight 1040g
Width 370mm

Reviews

Be the first to submit a review

Trustpilot