Fiskars 1027038 Xact Rake Garden Hand Tool Graphite White Aluminium 173Cm

MPN
1027038
Brand
Fiskars
EAN-13
6411501350831
Order Code
16-3201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

Fiskars 1027038 Rake, is a garden hand tool engineered for effective and efficient landscaping. Featuring a robust construction, this rake is designed with a 173 cm aluminium handle, providing a balance of strength and lightweight manoeuvrability. The rake's graphite and white colour scheme distinguishes the tool visually while maintaining structural integrity. Typically utilised in tasks such as soil levelling, leaf collection, and garden debris removal, this tool is indispensable in maintaining orderly garden environments. Its ergonomic design and durable materials make it suitable for both amateur gardeners and professional landscapers seeking reliable performance in routine maintenance activities.
Type Rake
Colour Black
Dimensions (L x W x H) 1655 x 230 x 71 mm
Height 71mm
Length 1655mm
Weight 790g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot