Fiskars 1025931 Broom Wide 470 mm Garden Hand Tool

MPN
1025931
Brand
Fiskars
EAN-13
6411501310439
Order Code
16-3184
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.25
10+ £20.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Fiskars 1025931 is a highly functional garden hand tool designed with precision for efficiency and durability. This broom boasts a working width of 470 mm, making it particularly suitable for sweeping larger garden areas with ease. Engineered for optimal performance, its wide head is adept at gathering leaves, debris, and other garden waste, facilitating effective clean-up operations. Typically utilised in residential garden maintenance and landscaping projects, this broom's robust construction ensures it can withstand regular use in outdoor environments. As a part of Fiskars' reputable range of garden tools, it provides reliability and longevity for engineering applications involving garden upkeep and maintenance.
Type Broom
Dimensions (W x H) 470 mm x 200 mm
Height 200mm
Weight 565g
Width 470mm
Working width 470mm

Reviews

Be the first to submit a review

Trustpilot