Fiskars 1025930 Broom Garden Hand Tool 375Mm Working Width

MPN
1025930
Brand
Fiskars
EAN-13
6411501310422
Order Code
16-3183
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Fiskars 1025930 Broom Garden Hand Tool is a meticulously designed piece of equipment intended for efficient use in a variety of gardening tasks. With a working width of 375 mm, the tool is engineered to provide optimal coverage and ease of use in maintaining garden cleanliness. Constructed with durable and lightweight materials, the broom is suitable for sweeping leaves, soil, and other debris from garden paths and patios. It features a comfortable handle that ensures a firm grip, reducing user fatigue during extended use. Such a tool is ideal for gardeners and maintenance personnel seeking reliable and consistent performance in outdoor spaces.
Type Broom
Dimensions (W x H) 375 mm x 200 mm
Height 200mm
Weight 390g
Width 375mm
Working width 375mm

Reviews

Be the first to submit a review

Trustpilot