Fiskars 1025926 Garden Broom 480mm Width For Efficient Outdoor Cleaning

MPN
1025926
Brand
Fiskars
EAN-13
6411501310385
Order Code
16-3182
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/12/2026

Fiskars 1025926, 3473449, is a type of garden hand tool engineered for efficient outdoor cleaning. This garden broom features a working width of 480 mm, allowing for comprehensive coverage and increased efficiency when sweeping large outdoor areas. The broom is constructed with durable materials suited for prolonged use in various weather conditions, ensuring longevity and consistent performance. Typical applications include sweeping driveways, patios, and garden paths, making it an essential tool for maintaining outdoor spaces. The Fiskars 1025926 is designed to withstand the rigours of regular maintenance tasks, offering reliability and functionality for both residential and light commercial use.
Type Broom
Colour Black
Dimensions (L x W x H) 1720 x 480 x 125 mm
Height 125mm
Length 1720mm
Weight 871g
Width 480mm
Working width 480

Reviews

Be the first to submit a review

Trustpilot