Fiskars 1025921 Broom Garden Tool Working Width 380 mm Durable Design

MPN
1025921
Brand
Fiskars
EAN-13
6411501310378
Order Code
16-3181
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
50+ £25.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 01/12/2026

Fiskars 1025921, 3473448, is a robust garden hand tool specifically designed to function as a broom with a working width of 380 mm. Constructed with durability in mind, this tool is ideal for maintaining cleanliness and tidiness in outdoor environments, efficiently gathering debris and leaves from garden paths, patios, and driveways. Its ergonomic design ensures user comfort during prolonged use, and the materials used in its construction are selected for their resilience to various weather conditions, contributing to long-term reliability. This broom is particularly suited for applications that require frequent outdoor maintenance, aiding in the upkeep of residential gardens and public park spaces where precision and efficiency are paramount.
Type Broom
Colour Black
Dimensions (L x W x H) 1620 x 380 x 125 mm
Height 125mm
Length 1620mm
Weight 630g
Width 380mm
Working width 380mm

Reviews

Be the first to submit a review

Trustpilot