Fiskars 1023632 SmartFit Pruner 345mm Adjustable Comfortable Lawn Care

MPN
1023632
Brand
Fiskars
EAN-13
6411501120106
Order Code
03-5365
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fiskars manufactures the SmartFit GS40 Pruner with the model number 1023632. This pruner, measuring 345 mm, features adjustable blade settings for precise cutting. It's ideal for trimming small branches and shaping plants in the garden.
Type Pruner
Colour Black
Dim (L x W x H) 345 x 34 x 118 mm
Height 118mm
Length 345mm
Weight 250g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot