Fiskars 1023631 PowerGear X Manual Hedge Trimmer 3x Cutting Power

MPN
1023631
Brand
Fiskars
EAN-13
6411501140067
Order Code
03-5364
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 22/11/2026

Manufactured by Fiskars, the PowerGear™ X HSX92 Hedge Trimmer features innovative gear technology for efficient trimming. It is designed for precise shaping and manicuring of hedges and bushes in gardens. This lightweight tool is ideal for both domestic and professional horticultural use.
Type Hedge Trimmer
Knife length 920mm
Operating type Manual
Rack size 483 mm (19")
Weight 808g

Reviews

Be the first to submit a review

Trustpilot