Fiskars 1023625 PowerGear™ Tree Pruner

MPN
1023625
Brand
Fiskars
EAN-13
6411501150134
Order Code
96-0052
Country of Origin
Finland
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £66.28 £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Fiskars PowerGear™ Tree Pruner provides an extended reach for cutting fresh wood up to 32mm in diameter. With a 230° adjustable cutting head. Fitted with durable SoftGrip™ handles and a non-slip base with orange cutting support for added visibility.

Allows access to tree crowns and dense bushes, enabling the gardener to trim overhead without needing a ladder, or at ground level without bending or kneeling.

Specification:

Cutting Capacity: 32mm
Length: 1,650mm
Weight: 1100g


Type Pruner

Reviews

Be the first to submit a review

Trustpilot