Fiskars 1023624 PowerGear™ X Telescopic Tree Pruner

MPN
1023624
Brand
Fiskars
EAN-13
6411501150127
Order Code
96-0058
Country of Origin
Finland
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £86.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Fiskars PowerGear™ X Tree Pruner provides an extended reach for cutting fresh wood up to 32mm in diameter. The shaft length is adjustable from 2.4-4m, providing a maximum reach of 6m and a 230° adjustable cutting head. Fitted with durable SoftGrip™ handles and a non-slip base with orange cutting support for added visibility.

Allows access to tree crowns and dense bushes, enabling the gardener to trim overhead without needing a ladder, or at ground level without bending or kneeling.

Specification:

Cutting Capacity: 32mm
Vertical Cutting Reach: 6m
Length: 2.4-4m
Weight: 1900g


Type Pruner

Reviews

Be the first to submit a review

Trustpilot