Fiskars 1020204 PB-8 M Pruner Ideal for Fresh Green Ø 26mm Cut

MPN
1020204
Brand
Fiskars
EAN-13
6411501118509
Order Code
03-5363
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £49.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fiskars manufactures the PB-8 M Pruner, a high-quality tool designed for precision cutting. Featuring a 201 mm bypass design, it is ideal for pruning garden plants. The pruner is well-suited for professional and amateur gardeners aiming for clean cuts.
Type Pruner
Cutting mechanism Bypass
Dim (L x W) 201 mm x 62 mm
Length 201mm
Weight 186g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot