Fiskars 1020200 Garden Saw 240mm Non-Slip Grip Hollow-Ground Blade

MPN
1020200
Brand
Fiskars
EAN-13
6411501232403
Order Code
03-5362
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fiskars manufactures the garden saw SW-240, featuring a 240 mm blade ideal for precise cutting tasks. The saw is designed for efficient trimming and shaping of garden shrubs and small branches. Its ergonomic handle ensures comfortable use during extended gardening sessions.
Type Garden saw
Factory colour Black
Length 400mm
Operating type Manual
Rack size 483 mm (19")
Saw blade length 240mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot