Fiskars 1020199 Garden Saw SW-330: 330mm Blade Non-Slip Grip

MPN
1020199
Brand
Fiskars
EAN-13
6411501233301
Order Code
03-5361
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Fiskars manufactures the 1020199 SW-330 garden saw, designed for precise and efficient cutting with its 330 mm blade. The saw features an ergonomic handle for comfortable use. It is typically used for pruning and cutting branches in gardening and landscaping.
Type Garden saw
Length 490mm
Operating type Manual
Saw blade length 330mm
Weight 230g

Reviews

Be the first to submit a review

Trustpilot